reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK VG0011 :: USB 2.0 video grabber/snapshot

Item-No.: LOGILINK VG0011
€25,50
Category of goods: 0


LogiLink USB 2.0 Audio & Video Grabber / Snapshot

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • MPEG 1, 2, 4
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Implementation
    • MPEG4
    • Yes

With the LogiLink audio and video grabber you can easily and conveniently digitise and edit your data. After connecting the PC via the USB 2.0 interface, you can connect CD players, DVD players, video recorders, camcorders, digital cameras, video cameras or other AV devices with an S-Video or S-VHS connection to the video grabber. The supplied software is used for storage or editing and supports the MPEG 1.2 and 4 formats. Using the snapshot button the recording can be started or stopped without a mouse or keyboard.

Details:
• Digitised audio and video signals
• Interface: USB 2.0 A plug
• A/V 1 connection: RCA composite (S-VHS)
• A/V 2 connection: S-Video
• Button to start and stop or snapshot
• PAL input: 720 x 576 @ 25 fps
• NTSC input: 720 x 480 @ 30 fps
• Formats: MPEG 1, 2, 4
• Video Capture Source: VHS, V8, Hi8
• Including Arcsoft Showbiz 3.5 software



Manufacturer : LOGILINK
Factory number : VG0011
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • MPEG 1, 2, 4
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Implementation
    • MPEG4
    • Yes
Datasheet/manual