reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK VG0005B :: USB 2.0 video grabber/snapshot

Item-No.: LOGILINK VG0005B
€12,50
Category of goods: 0


LogiLink Audio und Video Grabber mit Snapshot

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • MPEG2
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Display
    • Resolution
    • 1024 x 768 or higher

With the LogiLink audio and video grabber you can easily and conveniently digitise and edit your data. After connecting the PC via the USB 2.0 interface, you can connect CD players, DVD players, video recorders, camcorders, digital cameras, video cameras or other AV devices with an S-Video or S-VHS connection to the video grabber. The supplied software is used for storage or editing and supports the MPEG 2 format. Using the snapshot button the recording can be started or stopped without a mouse or keyboard.

Details:
• Digitised audio and video signals
• Interface: USB 2.0 A plug
• A/V 1 connection: RCA composite (S-VHS)
• A/V 2 connection: S-Video
• Button to start and stop or snapshot
• PAL input: 720 x 576 @ 25 fps
• NTSC input: 720 x 480 @ 30 fps
• PC display: 1024 x 768 or higher
• Formats: MPEG 2
• Video Capture Source: VHS, V8, Hi8



Manufacturer : LOGILINK
Factory number : VG0005B
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • MPEG2
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Display
    • Resolution
    • 1024 x 768 or higher
Datasheet/manual