reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK VG0001 :: USB 2.0 video grabber

Item-No.: LOGILINK VG0001
€12,50
Category of goods: 0


LogiLink USB 2.0 Audio & Video Grabber

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
    • Chip set
    • BR002
  • Specials
    • Specification
    • MP3, MPEG 1 & 2
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Display
    • Resolution
    • 1024 x 768 or higher

With the LogiLink audio and video grabber you can easily and conveniently digitise and edit your data. After connecting the PC via the USB 2.0 interface, you can connect CD players, DVD players, video recorders, camcorders, digital cameras, video cameras or other AV devices with an S-Video or S-VHS connection to the video grabber. The supplied Ulead Video Studio SE software is used for storage or editing and supports MP3, MPEG 1 and MPEG 2 formats.

Details:
• Digitised audio and video signals
• Interface: USB 2.0 A plug
• A/V 1 connection: RCA composite (S-VHS)
• A/V 2 connection: S-Video
• Chipset: BR002
• PAL input: 720 x 576 @ 25 fps
• NTSC input: 720 x 480 @ 30 fps
• PC display: 1024 x 768 or higher
• Formats: MP3, MPEG 1 & 2
• Software: Ulead Video Studio SE



Manufacturer : LOGILINK
Factory number : VG0001A
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
    • Chip set
    • BR002
  • Specials
    • Specification
    • MP3, MPEG 1 & 2
  • Interfaces
    • USB
    • 2.0
    • Audio
    • Yes
  • Display
    • Resolution
    • 1024 x 768 or higher
Datasheet/manual