reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVE 61GC5500A0AC :: AVerMedia Live Gamer Extreme USB 3.0

Item-No.: AVE 61GC5500A0AC
€129,95
Category of goods: 0


AVerMedia Live Gamer Extreme

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • Compression: H.264
  • Interfaces
    • Interfaces
    • HDMI/USB
    • USB
    • 3.0
    • Audio
    • Yes
  • Display
    • Resolution
    • 1920x1080p
  • Weights
    • Weight
    • 0.182 kg

The AVerMedia Live Gamer Extreme is a streaming box equipped with a USB 3.0 port that lets you record and stream in an impressive 1080p 60 fps via HDMI and component inputs from PS4, Xbox One, Xbox 360 and Wii U Gameplays.
The built-in RECentral 2 software lets you record and stream video and film material with customisable settings. The built-in live streaming feature lets you use Twitch, YouTube, Ustream etc.

Ultra-short delays
With LGX, you can stream with ultra-short delays. LGX also delivers a high level of performance with third-party software such as XSplit, OBS etc. (based on DirectShow). What's more, you can also enjoy your gameplay on the same TV via HDMI transfer.

Audio mix-in
The "Mix-In" function provides additional audio inputs for an optimised use of audio. Whether you want to mix music, use an additional microphone or add from other sources via the 3.5-mm audio input, LGX creates particularly unique content.

Personalised cover image
You can use an existing image to create your personalised cover design. The cover is encapsulated in a secure inside compartment and can easily be changed at any time.* Covers can be designed using the COVER CREATOR software.

Live editing with RECentral 2
The main software used in conjunction with LGX is RECentral2, which features the powerful live editing, cut, join and time shift functions. RECentral 2 also supports the picture-in-picture effect (PiP), allowing gamers to add and display a personalised face camera with logo or image during the game.

Details:
  • Compression: H.264

  • Resolution: 1920x1080p (60 fps/recording, 60 fps/pass-through)

  • Inputs: HDMI, 3.5-mm jack, components (via breakout cable)

  • Outputs: HDMI, 3.5-mm jack

  • Interface: USB 3.0

  • Dimensions: 145.3 x 97.2 x 29 mm

  • Weight: 182 g




Manufacturer : AVERMEDIA
Factory number : 61GC5500A0AC
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • External
  • Specials
    • Specification
    • Compression: H.264
  • Interfaces
    • Interfaces
    • HDMI/USB
    • USB
    • 3.0
    • Audio
    • Yes
  • Display
    • Resolution
    • 1920x1080p
  • Weights
    • Weight
    • 0.182 kg
Datasheet/manual