reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVE 61C9850000AR :: AVerMedia Live Gamer HD Lite PCIe

Item-No.: AVE 61C9850000AR
€79,95
Category of goods: 0


AVerMedia Live Gamer HD Lite

  • Product Description
  • Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • PCIe card
  • Specials
    • Specification
    • Compression: H.264
  • Interfaces
    • Interfaces
    • HDMI
    • Audio
    • Yes
  • Display
    • Resolution
    • 1920x1080p

You want to record your game footage — and that's not all.
You value exceptional quality, but don't want to use unnecessary system resources. If this is you then look no further — you have found the solution to your problem. The Live Gamer HD Lite offers you all of the above: the scope to record your games without using system resources and with up to 1080p.
What's more, the device can also connect directly with streaming platforms and even lets you add live commentary during this process. The footage is recorded at a bit rate of up to 60,000 kbps. Not only that, even though the recordings demonstrate outstanding quality, the file size of the recorded sequences is extremely small.

Details:
  • Compression: H.264 (hardware encoder)

  • Resolution: 1920x1080p (30 fps/recording, 60 fps/pass-through)

  • Inputs: HDMI, 3.5-mm jack

  • Outputs: HDMI, 3.5-mm jack

  • Interface: PCIe x1

  • Dimensions: 123 x 104 x 22 mm

  • Weight: 70 g




Manufacturer : AVERMEDIA
Factory number : 61C9850000AR
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video grabber
    • Assembly
    • PCIe card
  • Specials
    • Specification
    • Compression: H.264
  • Interfaces
    • Interfaces
    • HDMI
    • Audio
    • Yes
  • Display
    • Resolution
    • 1920x1080p
Datasheet/manual