reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 2L :: In-line duct fan, ball-bearing mounted

Item-No.: SIKU 2L
€23,60
Category of goods: 1


SIKU 2L

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • Tube insert
    • Noise
    • 38 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 16 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 188 m³/h
    • Ø
    • 125 mm
  • Implementation
    • Rotation speed
    • 2400 RPM

SIKU 2L ball-bearing-mounted fan

For installation in pipes and exhaust hoses such as in ventilation systems (for machines and buildings).

ABS plastic housing
7-blade fan
For installation in 125-mm-diameter pipes
Ball-bearing mounted

Voltage: 220 - 240 VAC
Power: 16 W
Current: 0.1 A
Speed: 2400 rpm
Flow rate: 188 m³/h
Pressure: 57 pascal
Noise level: 38 dB(A)
Weight: 0.43
Connection pipe diam.: 125 mm



Manufacturer : SIKU
Factory number : 27528
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • Tube insert
    • Noise
    • 38 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 16 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 188 m³/h
    • Ø
    • 125 mm
  • Implementation
    • Rotation speed
    • 2400 RPM