reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 1L :: In-line duct fan, ball-bearing mounted

Item-No.: SIKU 1L
€19,70
Category of goods: 1 = discountable

SIKU 1L

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • Tube insert
    • Noise
    • 37 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 105 m³/h
    • Ø
    • 100 mm
  • Implementation
    • Rotation speed
    • 2300 RPM

SIKU 1L ball-bearing-mounted fan

For installation in pipes and exhaust hoses such as in ventilation systems (for machines and buildings).

ABS plastic housing
7-blade fan
For installation in 100-mm-diameter pipes
Ball-bearing mounted

Voltage: 220 - 240 VAC
Power: 14 W
Current: 0.085 A
Speed: 2300 rpm
Flow rate: 105 m³/h
Pressure: 37 pascal
Noise level: 37 dB(A)
Weight: 0.41
Connection pipe diam.: 100 mm



Manufacturer : SIKU
Factory number : 27513
Package weight : 0.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • Tube insert
    • Noise
    • 37 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 105 m³/h
    • Ø
    • 100 mm
  • Implementation
    • Rotation speed
    • 2300 RPM