reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 125AZTHL :: Fan, ball-bearing mounted, with blind, timer and humidistat

Item-No.: SIKU 125AZTHL
€68,80
Category of goods: 1 = discountable

SIKU 125AZTHL

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Technology
    • Blind
    • Design
    • With timer and hydrostat
    • Noise
    • 35 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 16 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 185 m³/h
    • Ø
    • 125 mm
    • Width
    • 186 mm
    • Height
    • 186 mm
    • Depth
    • 98 mm
  • Implementation
    • Rotation speed
    • 2400 RPM

SIKU 125AZTL ball-bearing-mounted fan with automatic shutter, timer and humidistat

For extraction in small and medium-sized rooms. Suitable for wall and ceiling mounting. Easy to secure with the screws supplied. ABS plastic housing.

• Low-noise, 7-blade fan
• Automatic shutter (thermal switch)
• Overrun relay continuously adjustable from 2 - 23 minutes
• Humidity sensor, adjustable from 50 - 90%

Voltage: 220 - 240 VAC
Power: 16 W
Current: 0.1 A
Speed: 2400 rpm
Flow rate: 185 m³/h
Pressure: 55 pascal
Noise level: 35 dB(A)
Weight: 0.75
Dimensions: 186 x 186 x 98 mm
Connection pipe diam.: 125 mm

Caution: the timer/humidistatic circuit of this fan requires activation via an on/off pulse such as from the usual light switch in a sanitary room.



Manufacturer : SIKU
Factory number : 27894
Package weight : 0.858 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Technology
    • Blind
    • Design
    • With timer and hydrostat
    • Noise
    • 35 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 16 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 185 m³/h
    • Ø
    • 125 mm
    • Width
    • 186 mm
    • Height
    • 186 mm
    • Depth
    • 98 mm
  • Implementation
    • Rotation speed
    • 2400 RPM