reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 125 TURBO :: Turbo fan, plain-bearing mounted

Item-No.: SIKU 125 TURBO
€23,50
Category of goods: 1

SIKU 125 TURBO

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • Turbo
    • Noise
    • 37 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 28 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 232 m³/h
    • Ø
    • 125 mm
    • Width
    • 180 mm
    • Height
    • 180 mm
    • Depth
    • 94 mm
  • Implementation
    • Rotation speed
    • 2400 RPM

SIKU 125 Turbo plain-bearing mounted turbo fan

For extraction in small and medium-sized rooms. Suitable for wall and ceiling mounting. Easy to secure with the screws supplied. ABS plastic housing.

• Low-noise, 7-blade fan
• For installation in 125-mm-diameter pipes

Voltage: 220 - 240 VAC
Flow rate: 232 m³/h
Connection pipe diam.: 125 mm



Manufacturer : SIKU
Factory number : 27529
Package weight : 0.809 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • Turbo
    • Noise
    • 37 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 28 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 232 m³/h
    • Ø
    • 125 mm
    • Width
    • 180 mm
    • Height
    • 180 mm
    • Depth
    • 94 mm
  • Implementation
    • Rotation speed
    • 2400 RPM