reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 100ST SET :: Fan, plain bearings, slender, kit with timer

Item-No.: SIKU 100ST SET
€30,90
Category of goods: 1

SIKU 100ST SET

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • Timer
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 95 m³/h
    • Ø
    • 100 mm
    • Width
    • 150 mm
    • Height
    • 150 mm
    • Depth
    • 108 mm
  • Implementation
    • Rotation speed
    • 2300 RPM
  • Other
    • Noise
    • 34 dB

SIKU 100S SET plain-bearing fan kit with timer

For extraction in small and medium-sized rooms. Suitable for wall and ceiling mounting. Easy to secure with the screws supplied. ABS plastic housing.

• Includes aluminium tube and outer grille
• Low-noise, 7-blade fan
• For installation in 100-mm-diameter pipes
• Overrun relay continuously adjustable from 2 - 23 minutes
• Extra-flat design

Voltage: 220 - 240 VAC
Power: 14 W
Current: 0.085 A
Speed: 2300 rpm
Flow rate: 95 m³/h
Pressure: 35 pascal
Noise level: 34 dB(A)
Weight: 0.59
Dimensions: 150 x 150 x 108 mm
Connection pipe diam.: 100 mm
Front-plate thickness: 6.5 mm



Manufacturer : SIKU
Factory number : 30217
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • Timer
    • Colour
    • White
  • Electrical values
    • Performance
    • 14 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 95 m³/h
    • Ø
    • 100 mm
    • Width
    • 150 mm
    • Height
    • 150 mm
    • Depth
    • 108 mm
  • Implementation
    • Rotation speed
    • 2300 RPM
  • Other
    • Noise
    • 34 dB