reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIKU 100QUIET-T1 :: Low noise and energy saving axial flow fan

Item-No.: SIKU 100QUIET-T1
€74,95
Category of goods: 1


SIKU 100QUIET-T1

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Design
    • With start delay and time-delay relay
    • Noise
    • 25 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 7.5 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 97 m³/h
    • Ø
    • 100 mm
    • Width
    • 158 mm
    • Height
    • 136 mm
    • Depth
    • 26 mm
Low noise and energy saving axial flow fan with built-in start-up delay timer (10 sec. to 30 min.) and off-delay timer (with operating time from 2 to 30 min).
Motor on ball bearings

SIKU Quiet – the quiet series

Quiet T1 – The model with start-up delay timer, off-delay timer and non-return valve (function only possible with phase, switched phase and neutral conductor).
Intelligent low noise and energy saving axial flow exhaust fan with an air capacity of up to 97m3/h

Applications and mounting features
  • Innovative exhaust fan with stylish design for new comfort level in shower rooms, bathrooms, kitchens and other residential premises.

  • Maximum air capacity combined with low noise level provide the ideal microclimate.

  • Mounting into ventilation shafts or connection to Ø 100 mm air duct.

  • Installation directly inside a ventilation shaft.

  • Flexible air ducts may be used in case of remote location of the ventilation shaft. Connection of the air duct to the exhaust flange with a clamp

  • Wall mounting with screws

  • Suitable for ceiling mounting


Design
  • Casing and impeller made of high-quality and durable UV-resistant plastic.

  • The fan’s aesthetic appearance fits perfectly into any kind of interior design.

  • Specially designed impeller aerodynamic profile provides high air capacity and low noise.

  • The compact design enables wall and ceiling mounting.

  • The shortened spigot (81 mm) for mounting into a ventilation shaft or connection to Ø 100mm air ducts.

  • The fan is equipped with a specially designed non-return valve to prevent air back flow and heat losses during the fan standby.

  • The fan exhaust spigot incorporates specially designed air rectifiers to reduce air turbulence, increase air pressure and lower noise level.

  • High ingress protection rating IP45 makes the fan the ideal solution for ventilation of a bathroom. The electronic components are protected with tight covers.


Motor
  • Low energy demand of 7.5 W due to new high-efficient motor.

  • Maintenance-free bearings contain enough grease for 40 000 hrs non-stop operation.

  • Motor on special anti-vibration dampers for vibration absorbing and silent operation.

  • Motor equipped with overheating protection.



Manufacturer : SIKU
Factory number : 30543
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Design
    • With start delay and time-delay relay
    • Noise
    • 25 dB
    • Colour
    • White
  • Electrical values
    • Performance
    • 7.5 W
    • Voltage AC
    • 230
  • Measures
    • Ventilation system performance
    • 97 m³/h
    • Ø
    • 100 mm
    • Width
    • 158 mm
    • Height
    • 136 mm
    • Depth
    • 26 mm
Datasheet/manual