reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA MANU WW :: Protector Pro Air manual fan, PROAIR 100 M

Item-No.: PA MANU WW
€34,80
Category of goods: 1


PA MANU WW

  • Product Description
  • Technical information
  • General
    • Type
    • Fan
    • Colour
    • White
  • Measures
    • Ventilation system performance
    • 75 m³/h
    • Ø
    • 100 mm
    • Width
    • 150 mm
    • Height
    • 140 mm
    • Depth
    • 95 mm
  • Other
    • Noise
    • 30 dB
  • Electrical values
    • Voltage AC
    • 230

Model PROAIR 100 S

Manual ON/OFF via external switch

• Wall and ceiling fan
• For pipe diameter of 100 mm
• Air volume 75 cbm/h
• Quiet operation - only approx. 30 db/m
• High-quality ABS plastic housing
• Simple cleaning, front panel can be easily removed without tools


Included with delivery
Manual room fan
Drilling template
Front panel

Dimensions
150 mm x 140 mm x 95 mm

Power supply
230 volts / 50Hz



Manufacturer : M-E
Factory number : PROAIR 100 S-WW
Package weight : 0.563 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan
    • Colour
    • White
  • Measures
    • Ventilation system performance
    • 75 m³/h
    • Ø
    • 100 mm
    • Width
    • 150 mm
    • Height
    • 140 mm
    • Depth
    • 95 mm
  • Other
    • Noise
    • 30 dB
  • Electrical values
    • Voltage AC
    • 230
Datasheet/manual