reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 52303 :: Two-piece cover, white, 100 mm

Item-No.: HEIT 52303
€8,75
Category of goods: 1 = discountable

HEIT 52303

  • Product Description
  • Technical information
  • General
    • Type
    • Flap
    • Colour
    • White
  • Measures
    • Ø
    • 100 mm

Material: plastic (polystyrene)
Colour: white
Length: 140.00 mm
Width: 140.00 mm
Height: 44.00 mm



Manufacturer : HEITRONIC
Factory number : 52303
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flap
    • Colour
    • White
  • Measures
    • Ø
    • 100 mm
Datasheet/manual