reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 51920 :: Vent slot non-return flap, Ø 98 mm

Item-No.: HEIT 51920
€18,70
Category of goods: 1


HEIT 51920

  • Product Description
  • Technical information
  • General
    • Type
    • Backflow trap
  • Measures
    • Ø
    • 100 mm

Horizontal and vertical installation, prevents the ingress of unwanted cold air.

Ø 98 mm to 100 mm pipe diameter.



Manufacturer : HEITRONIC
Factory number : 51920
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Backflow trap
  • Measures
    • Ø
    • 100 mm
Datasheet/manual