reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 51100 :: Exhaust hose set, 5-piece, Ø 100 mm

Item-No.: HEIT 51100
€10,50
Category of goods: 1 = discountable

HEIT 51100

  • Product Description
  • Technical information
  • General
    • Type
    • Exhaust air tube
    • Accessory
    • Hose clamps, reducer, adhesive tape
    • Colour
    • White
  • Measures
    • Ø
    • 100 mm
    • Length
    • 2000 mm

Hose set for ventilation use, e.g. with tumble dryers

5-piece set, consisting of:

• 2-m PVC exhaust hose Ø 100 mm
• 2 hose clamps
• 1 exhaust reducer
• 1 adhesive tape



Manufacturer : HEITRONIC
Factory number : 51100
Package weight : 0.558 kg
RoHS : conform
Technical information
  • General
    • Type
    • Exhaust air tube
    • Accessory
    • Hose clamps, reducer, adhesive tape
    • Colour
    • White
  • Measures
    • Ø
    • 100 mm
    • Length
    • 2000 mm
Datasheet/manual