reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLETTBAND 300 GN :: Rip-tape 300 x 20 mm green with sling

Item-No.: KLETTBAND 300 GN
Colour:

€0,99
Category of goods: 1

KLETTBAND 300 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Velcro tape
    • Colour
    • Green
  • Measures
    • Length
    • 300 mm
    • Width
    • 20 mm

Rip-tape cable tie with "return fastening"

• For approx. 20,000 uses

Practical utensil for bundling cables, also very popular with skiers for keeping skis together during transport, and with motorcycle riders, campers as well as emergency medical and fire service operators. It is a universal genius for all applications where quick and easy bundling or latching of items is a must.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Velcro tape
    • Colour
    • Green
  • Measures
    • Length
    • 300 mm
    • Width
    • 20 mm
Datasheet/manual