reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON START :: Weicon Starter Spray 400 ml

Item-No.: WEICON START
€7,80
Category of goods: 0

WEICON Starter-Spray 400 ml

  • Product Description
  • Technical information
  • General
    • Type
    • Starter spray
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P302, P352, P312, P370, P378, P403, P235, P405
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2
    • Packaging (cargo)
    • 0
Safe cold-start - protects engines and batteries

Weicon Starter Spray is the ideal starting fluid for all internal combustion engines.

It's special combination enables safe cold starting.

Weicon Starter Spray is therefore particularly effective at low temperatures, in wet weather and after prolonged engine standstill.

It protects the engine and battery and also prevents the carburettor from icing up.
Weicon Starter Spray is suitable for diesel and petrol engines with and without catalytic converters.

Areas of application:
• Motor vehicles, construction and agricultural machinery
• Two-stroke engines, such as chainsaws, lawn mowers and hedge trimmers
• Marine engines (2-strike and 4-stroke outboard engines) and on-board engines
• Two-wheeled vehicles such as motorcycles and scooters

Instructions for use:
Shake can before use. Spray WEICON Starter Spray directly into the air intake or onto the air filter, wait a short time and start the engine with not too much throttle. It is not necessary to use the choke or the "preheating" function for diesel engines. Repeat the procedure if necessary.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P235Keep cool.

    P302IF ON SKIN: see safety data sheet

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.

    P352Wash with plenty of water/…, see safety data sheet.

    P370In case of fire: see safety data sheet.

    P378Use to extinguish: see safety data sheet

    P403Store in a well-ventilated place.

    P405Store locked up.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 11660400
Package weight : 0.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter spray
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P302, P352, P312, P370, P378, P403, P235, P405
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2
    • Packaging (cargo)
    • 0