reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAID 340001 :: raid hp alloy wheel repair kit, silver

Item-No.: RAID 340001
€23,50
Category of goods: 0

RAID 340001

  • Product Description
  • Technical information
  • General
    • Type
    • Rim repair kit
    • Design
    • Set
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H336
    • P-statements
    • P101, P102, P210, P260, P304, P340, P405
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • III
raid hp rim doctor alloy wheel repair kit, silver


The practical solution for repairing surface damage on alloy wheels.

We all know the problem:
scratches, scuffs and scrapes from the kerb on your new alloy wheels.

The raid hp alloy wheel repair kit provides the solution, removing scrapes, scratches and almost any other minor damage from your wheel rims.

raid hp offers a cost-effective way to significantly improve the appearance of your wheel rims in no time, which will also increase the value of your vehicle.

Expensive wheel rim repair work is no longer required.

Characteristics:
•Professional quality
•Long-lasting results
•Quick and easy
•Vibration resistant
•Carwash safe
•Suitable for multiple applications

Application:
1. Clean the wheel rim
2. Sand down rough scratches and raised edges
3. Clean
4. Apply the special primer
5. Finely sand
6. Paint

Applications:

•For silver-coloured alloy wheels (not for chrome rims/not for rims polished with clear lacquer)


Included (one of each):
•raid hp repair instructions
•raid hp protective gloves (1 pair)
•raid hp cleaning cloth
•raid hp special primer
•raid hp wooden spatula
•raid hp sandpaper 80 grit
•raid hp sandpaper 600 grit
•raid hp sandpaper 1200 grit
•raid hp touch-up pen, silver
  • GHS02GHS07
  • Hazard statements

    H226Flammable liquid and vapour.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P304IF INHALED: see safety data sheet

    P340Remove person to fresh air and keep comfortable for breathing.

    P405Store locked up.


    For further information see Safety Data Sheet.



Manufacturer : RAID
Factory number : 340001
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rim repair kit
    • Design
    • Set
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H226, H336
    • P-statements
    • P101, P102, P210, P260, P304, P340, P405
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • III
Datasheet/manual