reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KRATZER EX :: Neo Clean scratch remover, 120 ml

Item-No.: KRATZER EX
€3,65




KRATZER EX

  • Product Description
  • Technical information
  • General
    • Type
    • Scratch remover
  • Implementation
    • Content
    • 120 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 120
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Scratches disappear as if by magic

Simply apply and work in — done!

Scratches - annoying, ugly and quick to appear. They ruin the overall impression of an otherwise brilliantly cared-for car. Professional scratch removal is immensely expensive and takes time.

Neo Clean has developed a product that makes even deep scratches invisible. It is easy to use and very reasonably priced. The scratch remover is simply applied and worked in. A soft non-woven cloth for applying is supplied.

Remove scratches yourself quickly and easily.



Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scratch remover
  • Implementation
    • Content
    • 120 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 120
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual