reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 50013 :: Cockpit spray, 400 ml

Item-No.: KONTAKT 50013
€7,35
Category of goods: 0


COCKPIT SHINE 400 ML 105001131242

  • Product Description
  • Technical information
  • General
    • Type
    • Cockpit spray
    • Design
    • Removes dirt and nicotine
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Cockpit spray - cleans and maintains plastic surfaces on the vehicle. Cleaning fluid with silicon.

Removes dirt and nicotine deposits.

Protects surfaces against bleaching and becoming cracked and gives you a silk matt shine. With subtle lemon scent.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 30636
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cockpit spray
    • Design
    • Removes dirt and nicotine
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None