reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 60480 :: Battery terminal grease, 50 g


KFZ 60480

  • Product Description
  • Technical information
  • General
    • Type
    • Battery terminal grease
    • Design
    • Tube
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
This high-quality terminal grease provides corrosion protection for contacts, connections, cable lugs, etc. Also suitable for aluminium.

Clean and easy to use thanks to a tried and tested tube with a resealable nozzle.

Colour: white



Manufacturer : FILMER
Factory number : 60480
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery terminal grease
    • Design
    • Tube
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual