reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DINO 640200 :: Dino eccentric dual-action polishing machine

Item-No.: DINO 640200
€109,95
Category of goods: 0


DINO 640200

  • Product Description
  • Technical information
  • General
    • Type
    • Polishing machine
  • Electrical values
    • Performance
    • 600 W

Suitable for:
  • Professionals and inexperienced users

  • High-gloss polishing

  • Waxing

  • Removing scratches


Dino eccentric movement for intense colour depth and rapid polishing
Ideal for dark varnish; enables hologram-free polishing
Extremely low heat generation and minimal strain on the varnished surface
Can also operate with a very low, infinitely adjustable stroke speed: 1500 - 6800 rpm
Low power consumption thanks to the 600-W motor
Convenient polishing thanks to a switch that allows continuous operation
Soft-start function prevents loss of polish and ensures controlled acceleration
Extra-long cable for maximum mobility (5 metres)
Exceptionally easy handling; ideal even for inexperienced users
Suitable for both left and right-handed users
Includes canvas bag

Technical details:
• Polish stroke: 8 mm
• Stroke speed: 1500 - 6800 rpm
• Output: 600 W
• Vibration: 2.3 m/s2
• Power supply: 230 - 240 V
• Cable length: 5 m
• Backing plate: 150 mm (6")
• Material: rubberised plastic housing
• Weight: 2.4 kg

Includes:
1 x Dino eccentric polishing machine
1 x 180 mm backing plate
1 x key
1 x 180-mm soft polishing pad (black)
1 x 180-mm medium polishing pad (yellow)
1 x handle (adjustable)
1 x spare carbon brush
1 x canvas bag



Manufacturer : DINO LED
Factory number : 640200
Package weight : 3.796 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polishing machine
  • Electrical values
    • Performance
    • 600 W
Datasheet/manual