reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 800-35 :: Soft-head hammer, Ø=35mm, L: 355 mm

Item-No.: WIHA 800-35
€23,80
Category of goods: 1 = discountable

WIHA 800-35

  • Product Description
  • Technical information
  • General
    • Type
    • Soft-face hammer
  • Measures
    • Ø
    • 35 mm
    • Length
    • 355 mm

Soft-head hammer ''GS''
Non-rebound
working due to
special metal
filling in the hammer head
For targeted, precise
hitting.
Protects sensitive
surfaces and
edges with gentle
action.
The approx. 25% higher
mass of the hammer
head ensures
additional power.
Hickory wooden handle,
impact heads
exchangeable.
Head diameter: 35 mm
Length: 355 mm



Manufacturer : WIHA
Factory number : 02094
Package weight : 0.558 kg
Technical information
  • General
    • Type
    • Soft-face hammer
  • Measures
    • Ø
    • 35 mm
    • Length
    • 355 mm
Datasheet/manual