reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 430 20MM :: Wiha universal scraper replacement blades

Item-No.: WIHA 430 20MM
€8,30
Category of goods: 1


WIHA 430 20MM

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement blade

10 x Wiha universal scraper 20 mm replacement blades



Manufacturer : WIHA
Factory number : 27902
Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Replacement blade
Datasheet/manual