reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 400-10 :: (De-)magnetiser for screwdrivers, etc.

Item-No.: WIHA 400-10
€8,15
Category of goods: 0

WIHA 400-10

  • Product Description
  • Technical information
  • General
    • Type
    • (De-)magnetiser
  • Measures
    • Width
    • 52 mm
    • Height
    • 50 mm
    • Depth
    • 29 mm

(De-)magnetiser for screwdriver blades, tweezers
and similar tools made of steel.



Manufacturer : WIHA
Factory number : 01508
Package weight : 0.091 kg
Technical information
  • General
    • Type
    • (De-)magnetiser
  • Measures
    • Width
    • 52 mm
    • Height
    • 50 mm
    • Depth
    • 29 mm
Datasheet/manual