reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER 80975EU :: 4-in-1 hand saw bow, hand saw


WELLER 80975EU

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held saw bow
    • Design
    • 4 in 1

4-in-1 hand saw bow

Whether for standard 90° saw applications, for flush 45° sawing or as a reciprocating saw where space is limited, this unique professional hand saw bow is extremely innovative and a must-have for all tool boxes.

Suitable for standard saw blades.

2 metal saw blades included in delivery

Hacksaw, hand saw, metal saw



Manufacturer : WELLER
Factory number : 80975EU
Package weight : 0.952 kg
Technical information
  • General
    • Type
    • Hand-held saw bow
    • Design
    • 4 in 1
Datasheet/manual