reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 471 901 3 :: Screw extractor set, M5 - M20, double-edged

Item-No.: RENN 471 901 3
€41,70
Category of goods: 1


RENN 471 901 3

  • Product Description
  • Technical information
  • General
    • Type
    • Screw extractor set
    • Design
    • Double-edged

Screw extractors, double-edged

The set consists of 5 different screw extractors.

• To remove broken-off screws or threaded bolts from threaded holes without inflicting damage
• For right-hand or left-hand thread
• For safe and secure positioning, the extractor is driven into the drill hole
• With punch tip
• Anti-slip, double-edged insertion into the screw or threaded bolt to be removed
• Material: CrV steel, hardened
• Surface: burnished, polished cutting surface

Size 1: M5 - M6
Size 2: M8 - M10
Size 3: M10 - M12
Size 4: M12 - M16
Size 5: M16 - M20



Manufacturer : RENNSTEIG
Factory number : 9R 471 901 3
Package weight : 0.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw extractor set
    • Design
    • Double-edged
Datasheet/manual