reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 457 100 5 :: Pin punch set with guide sleeve, 8-piece

Item-No.: RENN 457 100 5
€26,70
Category of goods: 0

RENN 457 100 5

  • Product Description
  • Technical information
  • General
    • Type
    • Pin punch set
    • Design
    • With guide sleeve

Pin punch set with guide sleeve

• Material: chrome vanadium steel
• Design: zinc-chromated, knurled guide sleeve, hardened driver pin
• Punch driver Ø 0.9 to 4.9 mm with loose guide sleeve, punch driver Ø 5.9 mm with fixed sleeve

8-piece set in the following sizes:
0.9 mm/1.4 mm/1.8 mm/2.4 mm/2.8 mm/3.4 mm/3.9 mm/5.9 mm



Manufacturer : RENNSTEIG
Factory number : 9R 457 100 5
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin punch set
    • Design
    • With guide sleeve
Datasheet/manual