reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 430 130 :: Automatic punch, self-tapping


RENN 430 130

  • Product Description
  • Technical information
  • General
    • Type
    • Grains
    • Design
    • Automatic
  • Measures
    • Ø
    • 14 mm
    • Length
    • 125 mm

Automatic punch, self-tapping with replaceable hardened tip. Infinitely variable adjustment of impact force. Made of special steel, nickel-plated surface.

Adjustable impact force: 6 - 13 kg
Length: 125 mm
Shaft Ø: 14 mm



Manufacturer : RENNSTEIG
Factory number : 9R 430 130
Package weight : 0.077 kg
Technical information
  • General
    • Type
    • Grains
    • Design
    • Automatic
  • Measures
    • Ø
    • 14 mm
    • Length
    • 125 mm
Datasheet/manual