reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 261 000 3 :: Screw extractor set, M3 - M18

Item-No.: RENN 261 000 3
€8,99
Category of goods: 0

RENN 261 000 3

  • Product Description
  • Technical information
  • General
    • Type
    • Screw extractor set

5-piece screw extractor set

To remove broken-off screws and threaded bolts without damaging the threads, made from chrome vanadium steel, hardened, burnished surface.

Size 1: M3 - M6
Size 2: M6 - M8
Size 3: M8 - M11
Size 4: M11 - M14
Size 5: M14 - M18



Manufacturer : KNIPEX
Factory number : 9R 470 900 3
Package weight : 0.11 kg
Technical information
  • General
    • Type
    • Screw extractor set
Datasheet/manual