reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUTTERNSPRENGER :: Nut splitters set, 2-piece

Item-No.: MUTTERNSPRENGER
€9,85
Category of goods: 1


MUTTERNSPRENGER

  • Product Description
  • Technical information
  • General
    • Type
    • Nut splitter
    • Design
    • 2-piece
  • Implementation
    • Pieces
    • 2
  • Measures
    • Ø
    • Up to 20 and up to 28 mm

A lifesaver for hopelessly stuck nuts

Hardened pins

• 1 nut splitter up to 20 mm (M10)
• 1 nut splitter up to 28 mm (M16)



Manufacturer : BRÜDER MANNESMANN
Factory number : 272-1NS
Package weight : 0.591 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nut splitter
    • Design
    • 2-piece
  • Implementation
    • Pieces
    • 2
  • Measures
    • Ø
    • Up to 20 and up to 28 mm
Datasheet/manual