reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN M334 :: Hacksaw blade, HSS steel, 300 mm

Item-No.: MAN M334
€1,65
Category of goods: 1


MAN M334

  • Product Description
  • Technical information
  • General
    • Type
    • Metal saw blade
    • Design
    • HSS
  • Measures
    • Length
    • 300 mm

Corrugated and hardened teeth, HSS steel for saws, hacksaws, metal saws



Manufacturer : BRÜDER MANNESMANN
Factory number : 334
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal saw blade
    • Design
    • HSS
  • Measures
    • Length
    • 300 mm
Datasheet/manual