reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN M179 :: Impact wrench with 4 inserts

Item-No.: MAN M179
€6,99
Category of goods: 1


MAN M179

  • Product Description
  • Technical information
  • General
    • Type
    • Universal scraper

Impact wrench 1.2" (12.5 mm)

4 bits (PH 2, PH 3, flat 8, flat 10), in a metal box



Manufacturer : BRÜDER MANNESMANN
Factory number : 179
Package weight : 0.789 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal scraper
Datasheet/manual