reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 90 :: PUK-saw from KNIPEX, insulated 1000 V

Item-No.: KN 98 90
€20,95
Category of goods: 0

KN 98 90

  • Product Description
  • Technical information
  • General
    • Type
    • PUK saw
    • Design
    • Insulated
  • Measures
    • Length
    • 240 mm

1000 V insulated PUK-saw from KNIPEX.
Saw blade for metal and wood with
25 teeth per inch (2.54 cm), replaceable.

Hacksaw, hand saw, metal saw, plastic saw, wood saw



Manufacturer : KNIPEX
Factory number : 98 90
Package weight : 0.175 kg
Technical information
  • General
    • Type
    • PUK saw
    • Design
    • Insulated
  • Measures
    • Length
    • 240 mm
Datasheet/manual