reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 17 :: KNIPEX pen-style switch cabinet voltage key

Item-No.: KN 00 11 17
€28,60
Category of goods: 0

KN 00 11 17

  • Product Description
  • Technical information
  • General
    • Type
    • Switch cabinet key
    • Design
    • With voltage tester

Pen-style switch cabinet key with voltage finder for all standard cabinets and shut-off systems

Transport-friendly ballpoint pen style switch cabinet key with mounting clip for safe storage

Non-contact detection of AC voltages with a visual display; voltage range 50 - 600 V; frequency range 50 - 60 Hz; ON / OFF button

Indicated by means of a bright LED: start-up self-test, battery check and live conductor close-by

Battery compartment with twist-lock for two button cells

Four different key profiles can be utilised by swivelling the key holder

For control cabinets and shut-off systems in the supply of gas, water and electricity

For technical installations in buildings, e.g. air-conditioning and ventilation systems, shut-off valves, mains switchboards etc.

Universal 1/4" bit adapter for standard bits (permanent magnet for attachment)

Additional bit holder for 1/4" bits in a key profile

With bit: Phillips PH 2 and storage for a second bit

Tool body: plastic, glass-fibre-reinforced

Key profile: die-cast zinc



Manufacturer : KNIPEX
Factory number : 00 11 17
Package weight : 0.17 kg
Technical information
  • General
    • Type
    • Switch cabinet key
    • Design
    • With voltage tester
Datasheet/manual