reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 07 :: KNIPEX pen-style switch cabinet key

Item-No.: KN 00 11 07
€19,20
Category of goods: 0

KN 00 11 07

  • Product Description
  • Technical information
  • General
    • Type
    • Switch cabinet key

KNIPEX pen-style switch cabinet key

For common cabinets and shut-off systems.

- Transport-friendly ballpoint pen style switch cabinet key with mounting clip
- Four different key profiles can be utilised by swivelling the key holder
- For control cabinets and shut-off systems in the supply of gas, water and electricity
- For technical installations in buildings, e.g. air-conditioning and ventilation systems, shut-off valves, mains switchboards etc.
- Square 5/6/8 mm
- Triangle 9 mm
- Double-bit dia. 5 mm (internal)/dia. 9 mm (external)
- Universal 1/4" bit adapter for standard bits (permanent magnet for attachment)
- Additional bit holder for 1/4" bits in key profile
- With bit: Phillips PH 2 and storage for a second bit
- Mounting clip for safe storage
- Body and clip made from plastic, die-cast zinc key holder and key profiles



Manufacturer : KNIPEX
Factory number : 00 11 07
Package weight : 0.158 kg
Technical information
  • General
    • Type
    • Switch cabinet key
Datasheet/manual