reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 04 :: Knipex profi-key

Item-No.: KN 00 11 04
€15,95
Category of goods: 1


KN 00 11 04

  • Product Description
  • Technical information
  • General
    • Type
    • Switch cabinet key
Knipex profi-key

The indispensable multi-tool for craftsmen in the sanitary, air-conditioning, heating, ventilation, interior design, window and door manufacturing sectors as well as for caretakers.

• Square 5/7/8 mm
• Square 9 mm
• Conical square from 4 - 10 mm
• With bit insert: slotted 1.0 x 7 mm and Phillips PH 2
• With adapter for 1/4" bits in a mounting chain
• Material: die-cast zinc



Manufacturer : KNIPEX
Factory number : 00 11 04
Package weight : 0.092 kg
Technical information
  • General
    • Type
    • Switch cabinet key
Datasheet/manual