reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 01 :: TwinKey for cabinets and shut-off systems

Item-No.: KN 00 11 01
€24,50
Category of goods: 0

KN 00 11 01

  • Product Description
  • Technical information
  • General
    • Type
    • Universal key
    • Design
    • 8-radial

Multi-function key for actuation of closures in the areas of building technology (heating and sanitary facilities, air-conditioning and ventilation equipment, electrical engineering), gas and water supply and shut-off systems.
• 8-beam version: 2x 4-way wrenches connected using magnets to save space.
• Turning bit: slotted 1.0 x 7 mm and Phillips PH 2.
• Key and turning bit coupled by robust stainless steel wire rope.
• High-quality surface coating.
• Weight-optimised die-cast zinc construction



Manufacturer : KNIPEX
Factory number : 00 11 01
Package weight : 0.162 kg
Technical information
  • General
    • Type
    • Universal key
    • Design
    • 8-radial
Datasheet/manual