reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMMER 1500 :: Club hammer, 1500g

Item-No.: HAMMER 1500
€13,40
Category of goods: 1 = discountable

HAMMER 1500

  • Product Description
  • Technical information
  • General
    • Type
    • Sledge hammer
  • Weights
    • Weight
    • 1500 g

1500G professional club hammer

- ash handle, double curved
- safety wedging with ring wedges
- DIN 6475
- TÜV/GS tested



Package weight : 1.56 kg
Technical information
  • General
    • Type
    • Sledge hammer
  • Weights
    • Weight
    • 1500 g
Datasheet/manual