reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T591332 :: Telescopic inspection mirror, Ø 32 mm

Item-No.: CK T591332
€5,85
Category of goods: 1


CK T591332

  • Product Description
  • Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Ø 32 mm
    • Technology
    • Telescope

Stainless steel inspection mirror, telescopic

• With universally adjustable joint
• With pocket clip
• Ø 32 mm
• Length 125 - 520 mm



Manufacturer : C.K
Factory number : T5913 32
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Ø 32 mm
    • Technology
    • Telescope
Datasheet/manual