reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T591255 :: Telescopic inspection mirror, Ø 55 mm

Item-No.: CK T591255
€9,30
Category of goods: 0

CK T591255

  • Product Description
  • Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Ø 55 mm
    • Technology
    • Telescope

Stainless steel inspection mirror, telescopic

• With universally adjustable joint
• With pocket clip
• Ø 55 mm
• Length 125 - 560 mm



Manufacturer : C.K
Factory number : T5912 55
Package weight : 0.093 kg
Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Ø 55 mm
    • Technology
    • Telescope
Datasheet/manual