reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T591120 :: Inspection mirror, Ø 20 mm

Item-No.: CK T591120
€5,20
Category of goods: 1


CK T591120

  • Product Description
  • Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Ø 20 mm
    • Technology
    • Fixed

Stainless steel inspection mirror, fixed

• Ø 20 mm
• Length: 164 mm



Manufacturer : C.K
Factory number : T5911 20
Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Ø 20 mm
    • Technology
    • Fixed
Datasheet/manual