reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T1881 :: C.K Power/Paint Mixer 420mm

Item-No.: CK T1881
€8,75
Category of goods: 0


CK T1881

  • Product Description
  • Technical information
  • General
    • Type
    • Paint stirrer
  • Electrical values
    • Load limit
    • 200 - 700 rpm
  • Measures
    • Length
    • 420 mm
Nickel plated steel construction for strength & easy cleaning. Suitable for use with electric drills at speeds between 200 - 700 rpm.


Manufacturer : C.K
Factory number : T1881
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paint stirrer
  • Electrical values
    • Load limit
    • 200 - 700 rpm
  • Measures
    • Length
    • 420 mm
Datasheet/manual