reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T0905 :: C.K Hacksaw 12"


CK T0905

  • Product Description
  • Technical information
  • General
    • Type
    • Metal saw
  • Measures
    • Length
    • 300 mm
Heavy duty, box section steel frame with aluminium handle for strength & durability. High leverage blade tensioning system for straighter cuts. Spare blade storage in back frame for convenience. 45 & 90º blade positions.


Manufacturer : C.K
Factory number : T0905
Package weight : 0.589 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal saw
  • Measures
    • Length
    • 300 mm
Datasheet/manual