reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T0833 :: Mini Saw

Item-No.: CK T0833
€8,45
Category of goods: 0


CK T0833

  • Product Description
  • Technical information
  • General
    • Type
    • Mini saw
  • Measures
    • Length
    • 320 mm
  • Ideal for flush cutting and cutting in confined spaces
  • Robust, die cast aluminium handle - strong and leightweight
  • Shatterproof 'Cekaflex' HSS-bi-metal blade, 300 mm / 24 tpi
  • Fast and easy blade fitting with large screw clamp



Manufacturer : C.K
Factory number : T0833
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini saw
  • Measures
    • Length
    • 320 mm
Datasheet/manual