reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495024 :: Staples 4.8 x 10 mm, half-round, 1000 pieces

SAVE22%
Item-No.: CK 495024
€3,20
€2,50
Category of goods: 0


CK 495024

  • Product Description
  • Technical information
  • General
    • Type
    • Staples, half-round
    • Design
    • 4.8 x 10 mm
Staples for stapler
1000 pieces in a box



Manufacturer : C.K
Factory number : 495204
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Staples, half-round
    • Design
    • 4.8 x 10 mm
Datasheet/manual