reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 04032 :: Wrecking Bar 30" / 750 mm

Item-No.: AVIT 04032
€11,50
Category of goods: 0


AVIT 04032

  • Product Description
  • Technical information
  • General
    • Type
    • Pry bar
  • Measures
    • Length
    • 750 mm
  • Hardened high carbon steel for strength and durability
  • Chisel end & goose neck end with nail pulling notch ideal for heavy duty levering and dismantling work



Manufacturer : C.K
Factory number : AV4032
Package weight : 1.806 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pry bar
  • Measures
    • Length
    • 750 mm
Datasheet/manual