reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 04030 :: Wrecking Bar 18" / 450 mm


AVIT 04030

  • Product Description
  • Technical information
  • General
    • Type
    • Pry bar
  • Measures
    • Length
    • 450 mm
  • Hardened high carbon steel for strength and durability
  • Chisel end & goose neck end with nail pulling notch ideal for heavy duty levering and dismantling work



Manufacturer : C.K
Factory number : AV4030
Package weight : 0.791 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pry bar
  • Measures
    • Length
    • 450 mm
Datasheet/manual