reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIETEN 1,2MM :: Bag of 1000 1.2 mm hollow rivets for Bel-Favorit

Item-No.: NIETEN 1,2MM
€18,95
Category of goods: 0

NIETEN 1,2MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow rivets
    • Design
    • For hand press
  • Measures
    • Øinternal
    • 1.2 mm
  • Packaging
    • Packaging
    • Pack of 1000

Bag of 1000 hollow rivets for Favorit manual press.

• Material: copper
• Interior Ø: 1.2 mm



Manufacturer : BUNGARD
Factory number : 80112
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow rivets
    • Design
    • For hand press
  • Measures
    • Øinternal
    • 1.2 mm
  • Packaging
    • Packaging
    • Pack of 1000