reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIETEN 1,0MM :: Bag of 1000 1.0 mm hollow rivets for Bel-Favorit


NIETEN 1,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow rivets
    • Design
    • For hand press
  • Measures
    • Ø
    • 1.4 mm
    • Øinternal
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 1000

Bag of 1000 hollow rivets for Favorit manual press.

• Interior ø: 1.0 mm
• Exterior Ø: 1.4 mm



Manufacturer : BUNGARD
Factory number : 80110
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow rivets
    • Design
    • For hand press
  • Measures
    • Ø
    • 1.4 mm
    • Øinternal
    • 1.0 mm
  • Packaging
    • Packaging
    • Pack of 1000